Rectangular dynamic speaker featuring a cloth cone and 8 Ohm impedance. Delivers 98 dBA sound pressure with a resonant frequency of 380 Hz and a wide frequency range of 200 to 20000 Hz. Termination is via solder pads. Weighs 7.6 g.
Checking distributor stock and pricing after the page loads.
| Cone Material | Cloth |
| Resonant Frequency | 380Hz |
| Frequency Range | 200 to 20000Hz |
| Sound Pressure | 98dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Rectangular |
| Product Weight | 7.6g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |