Speakers 850Hz 87dBA 8Ohm Square Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Mylar |
| Resonant Frequency | 850Hz |
| Frequency Range | 850 to 20000Hz |
| Sound Pressure | 87dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Square |
| Product Weight | 1.5g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |