This dynamic speaker features a polymer cone material and operates within a frequency range of 850 to 10000Hz. The rated input power is 0.7W, with a maximum input power of 1W. The speaker's impedance is 8 ohms, and it is terminated using a solder pad method.
DB Unlimited SM170808-2 technical specifications.
| Cone Material | Polymer |
| Resonant Frequency | 850Hz |
| Frequency Range | 850 to 10000Hz |
| Rated Input Power | 0.7W |
| Maximum Input Power | 1W |
| Sound Pressure | 93.5dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Rectangular |
| Product Weight | 1.3g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DB Unlimited SM170808-2 to view detailed technical specifications.
No datasheet is available for this part.