DB Unlimited SP500508-1 technical specifications.
| Cone Material | Paper |
| Resonant Frequency | 500Hz |
| Frequency Range | 500 to 4500Hz |
| Sound Pressure | 84dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| Product Weight | 16g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for DB Unlimited SP500508-1 to view detailed technical specifications.
No datasheet is available for this part.