Speakers Waterproof Dynamic 1050Hz 1.2W 92dBA 4Ohm Round IP67 Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Mylar |
| Resonant Frequency | 1050Hz |
| Frequency Range | 1050 to 10000Hz |
| Rated Input Power | 1W |
| Maximum Input Power | 1.2W |
| Sound Pressure | 92dBA |
| Impedance | 4Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| Product Weight | 2.04g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |