Speakers Waterproof Dynamic 1400Hz 3W 97dBA 4Ohm Rectangular IP67 Solder Pad
Checking distributor stock and pricing after the page loads.
| Cone Material | Mylar |
| Resonant Frequency | 1400Hz |
| Frequency Range | 1400 to 10000Hz |
| Rated Input Power | 2W |
| Maximum Input Power | 3W |
| Sound Pressure | 97dBA |
| Impedance | 4Ohm |
| Termination Method | Solder Pad |
| Shape | Rectangular |
| Product Weight | 5.21g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |