DBK HP05-1/04-24 technical specifications.
| Depth | 8.3mm |
| Height | 40mm |
| Mount | External |
| Operating Supply Voltage | 30V |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for DBK HP05-1/04-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.