Schottky rectifier diode for general-purpose rectification. Features a 100V repetitive peak reverse voltage and a 2A forward current. Operates across a wide temperature range from -55°C to 125°C. This single-element, two-terminal device utilizes silicon for its diode element and is housed in a DO-214AA (SMB) package.
DC Components SK210 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for DC Components SK210 to view detailed technical specifications.
No datasheet is available for this part.