DDK CE3057-16A-7-D technical specifications.
| Style | Clamp |
| Color | Black |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for DDK CE3057-16A-7-D to view detailed technical specifications.
No datasheet is available for this part.