The AVX TAZH106M035LBST0H45 is a surface mount tantalum capacitor with a capacitance of 10uF and a voltage rating of 35VDC. It has a tolerance of 20% and an ESR of 0.5. The capacitor is designed for high reliability and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in surface mount applications and has a mounting style of inward L termination. The capacitor is constructed with a flat design and has a low ESR type.
AVX TAZH106M035LBST0H45 technical specifications.
| Capacitance | 10uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 0.5Ohm |
| Leakage Current | 4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZH106M035LBST0H45 to view detailed technical specifications.
No datasheet is available for this part.