
The ACV33012 relay from Panasonic is a non-latching electromechanical relay with a coil voltage of 12V and a contact current rating of 20A. It has a power consumption of 800mW and a maximum operating temperature of 85°C. The relay is available in a through-hole package and is compliant with RoHS regulations. It has a switching time of 10ms and is suitable for use in a variety of applications.
Panasonic ACV33012 technical specifications.
| Coil Current | 67mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 800mW |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACV33012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
