
The 562R5GASS20 is a 20nF ceramic capacitor with a voltage rating of 500V and a tolerance of 20%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is available in a radial package with a lead pitch of 9.5mm and a lead diameter of 0.64mm. It is not RoHS compliant and is packaged in bulk quantities of 250.
Vishay 562R5GASS20 technical specifications.
| Capacitance | 20nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.64mm |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 562R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 562R5GASS20 to view detailed technical specifications.
No datasheet is available for this part.
