
The BR86 general purpose rectifier diode from Rectron operates over a temperature range of -55°C to 125°C and can handle a maximum surge current of 125A. It measures 7.5mm in height and 19.6mm in both length and width. The diode is packaged in bulk quantities and is compliant with RoHS regulations.
Rectron BR86 technical specifications.
| Height | 7.5mm |
| Length | 19.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 125A |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 19.6mm |
| RoHS | Compliant |
Download the complete datasheet for Rectron BR86 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.