Texas Instruments CAB4AZNRR technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 253 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B253 |
| Width | 8 |
| Length | 13.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | CAB4A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CAB4AZNRR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.