The DLP9000FLS is a commercial temperature LGA-355 specialized IC from Texas Instruments. It operates between 0°C and 70°C and has a maximum supply voltage of 3.6V. This device has 355 terminals and is mounted on the bottom. The JEDEC package code is S-CBGA-N355, with dimensions of 42.164mm in width and length.
Texas Instruments DLP9000FLS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 355 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-CBGA-N355 |
| Width | 42.164 |
| Length | 42.164 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DLP9000FLS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.