This Panasonic switch features a simulated roller lever actuator style and a screw mount termination style. It has a maximum current rating of 5 amps at 250 volts AC and a maximum DC voltage rating of 125 volts. The switch has an electrical life of 100,000 operations and an operating force of 0.29 N. It is suitable for use in a variety of applications, including those requiring a basic and snap action switch.
Panasonic AH7244356 technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect/Solder |
| Mounting | Screw Mount |
| Operating Force | 0.29N |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Panasonic AH7244356 to view detailed technical specifications.
No datasheet is available for this part.