The TPS65983ACZQZR is a 96-terminal BGA-96 power management IC from Texas Instruments. It operates within a temperature range of -10 to 85 degrees Celsius. The device is supplied with a nominal voltage of 3.3V, a maximum voltage of 3.45V, and a minimum voltage of 2.85V. The IC has a single function and one channel. It is mounted on the bottom with a JEDEC package code of S-PBGA-B96 and measures 6mm in width and length.
Texas Instruments TPS65983ACZQZR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -10 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B96 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 2.85 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS65983ACZQZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.