Dean CL03-10 technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 22.1 |
| Seated Plane Height (mm) | 7.62 |
| Package Diameter (mm) | 7.62 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 10000V |
| Maximum Continuous Forward Current | 0.3@Ta=55CA |
| Peak Non-Repetitive Surge Current | 20A |
| Peak Forward Voltage | 25V |
| Peak Reverse Current | 2uA |
| Peak Reverse Recovery Time | 100ns |
| Cage Code | 4VF62 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Dean CL03-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.