Dean MR2500 technical specifications.
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 2500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dean MR2500 to view detailed technical specifications.
No datasheet is available for this part.