Dean NV20FP technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.05(Max) |
| Seated Plane Height (mm) | 2.03 |
| Package Diameter (mm) | 2.03 |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 2000V |
| Maximum Continuous Forward Current | 0.02@Ta=55CA |
| Peak Non-Repetitive Surge Current | 3A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 0.02uA |
| Peak Reverse Recovery Time | 100ns |
| Cage Code | 4VF62 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dean NV20FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.