Dean NY2Y5P102M15KV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9 |
| Length | 18.5 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 15000 |
| Series | NY2 |
| Height | 21.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dean NY2Y5P102M15KV to view detailed technical specifications.
No datasheet is available for this part.