Dean Z7L470 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | 55 |
| Terminal Placement | RADIAL |
| Manufacturer Series | ZL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Dean Z7L470 to view detailed technical specifications.
No datasheet is available for this part.