Dehn BXTBAS technical specifications.
| Package/Case | Module |
| Depth | 12mm |
| Height | 90mm |
| Length | 50mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Series | BXT |
| RoHS | Compliant |
Download the complete datasheet for Dehn BXTBAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
