DEHN is a global manufacturer of surge protection, lightning protection, and safety equipment. They offer a comprehensive range of solutions for electrical installations, including overvoltage protection devices, lightning protection systems, and personal protective equipment.

Overvoltage protector type 3 16 A, DPRO 230 SE NT, Dehn
Mounting Type = DIN Rail Mount / Width mm = 66 / Poles = 2 / Depth mm = 36 / IP Rating = IP20 / Height mm = 90
Mounting Type = DIN Rail Mount / Width mm = 43 / Poles = 4 / Depth mm = 12 / IP Rating = IP20 / Height mm = 90 / Tightening Torque - Screw-Type Max. Nm = 0.4
Overvoltage protector type 1 400 VAC 3-pole, DV M TNC 255, Dehn
Overvoltage protector type 1 24 VAC/DC 4-pole, BXT ML4 BD HF 24, Dehn
Overvoltage protector type 2 1000 VAC/DC 2-pole, DG M YPV SCI 1000 FM, Dehn
Overvoltage protector type 3 230 VAC 16 A, DPRO 230 NT, Dehn
Dehn 275 V ac 40kA DG Type 2 Arrester, DIN Rail Mounting
Dehn 127 V ac, 180 V dc 20kA BXTU Lightning Arrester, DIN Rail Mounting
Overvoltage protector type 1 5 VAC/DC 4-pole, BXT ML4 BD HF 5, Dehn
Overvoltage diverter type 2 230 VAC400 VAC 3-pole, DG M TNC 275, Dehn
Overvoltage protector type 3 230 VAC 16 A, DPRO 230 LAN100, Dehn
Mounting Type = DIN Rail Mount / Width mm = 29 / Poles = 8 / Rated Current A = 1 / Depth mm = 19 / Frequency MHz = 250 / IP Rating = IP10 / Height mm = 75
Overvoltage protector type 3 230 VAC/DC 2-pole, DFL D 255, Dehn
Dehn 275 V ac 40kA DG Type 2 Arrester, DIN Rail Mounting
Dehn 275 V ac 40kA DG Type 2 Arrester, DIN Rail Mounting
Dehn 24 V dc 1.5kA DGA Lightning Arrester, DIN Rail Mounting
Dehn 35 V dc 2kA BVT Lightning Arrester, DIN Rail Mounting
Overvoltage protection adaptor 230 VAC/DC50 VAC/DC Hz 10 A, DPRO 230 F, Dehn
Dehn ROD Air Termination Rod
Overvoltage protector type 1 400 VAC 4-pole, DV M TT 255, Dehn
Overvoltage protector type 3 230 VAC 16 A, DPRO 230 TV, Dehn
Overvoltage protector type 2 5 VAC/DC 4, DSM ISDN SK, Dehn
Overvoltage protector type 1 400 VAC 3-pole, DV M TNC 255 FM, Dehn
Dehn 280 V ac 5kA VC Mains Protector, Through Hole Mounting