Dehn BXTML4BDHF5 technical specifications.
| Rated voltage | 5 VAC/DC |
| Number of poles | 4-pole |
| Rated discharge current (8/20) [L-N] | 10 |
| SPD to EN 61643-11 | Type 1 |
| RoHS | Compliant |
Download the complete datasheet for Dehn BXTML4BDHF5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
