Dehn DFLA255 technical specifications.
| Rated voltage | 230 VAC/DC |
| Number of poles | 2-pole |
| Rated discharge current (8/20) [L-N] | 3 |
| Description | with test function |
| SPD to EN 61643-11 | Type 3 |
| RoHS | Compliant |
Download the complete datasheet for Dehn DFLA255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
