Dehn DFLM255 technical specifications.
| Depth | 11mm |
| Height | 50mm |
| Length | 30mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Series | DFL |
| RoHS | Compliant |
Download the complete datasheet for Dehn DFLM255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.