Dehn DGAGFTV technical specifications.
| Current Rating | 2A |
| Length | 49mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Series | DGA |
| RoHS | Compliant |
Download the complete datasheet for Dehn DGAGFTV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
