Dehn DGMODNPE technical specifications.
| Package/Case | Module |
| Depth | 18mm |
| Height | 51mm |
| Length | 45mm |
| Mount | Plug-In |
| Series | DG |
| RoHS | Compliant |
Download the complete datasheet for Dehn DGMODNPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.