Dehn DLITC2I technical specifications.
| Rated voltage | 110 VAC/DC |
| Number of poles | 4-pole |
| Rated discharge current (8/20) [L-N] | 2.5 |
| SPD to EN 61643-11 | Type 2 |
| RoHS | Compliant |
Download the complete datasheet for Dehn DLITC2I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.