Dehn DPAMCLERJ45B48 technical specifications.
| Depth | 36mm |
| Height | 19mm |
| Length | 75mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Poles | 8 |
| Series | DPA |
| RoHS | Compliant |
Download the complete datasheet for Dehn DPAMCLERJ45B48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
