Dehn STAK25 technical specifications.
| Depth | 18mm |
| Height | 46mm |
| Length | 16mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Series | STAK 25 |
| RoHS | Compliant |
Download the complete datasheet for Dehn STAK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.