Dehn VC 280 2 technical specifications.
| Depth | 15mm |
| Height | 32mm |
| Lead Pitch | 5mm |
| Length | 24mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Series | VC |
| RoHS | Compliant |
Download the complete datasheet for Dehn VC 280 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
