Delkin Devices CE0GTFHHQ-FD106-D technical specifications.
| Density | 1Gb |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Delkin Devices CE0GTFHHQ-FD106-D to view detailed technical specifications.
No datasheet is available for this part.