Delkin Devices MB1HFQQFZ-80000-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 75 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-N75 |
| Width | 22 |
| Length | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.46 |
| Supply Voltage-Min (Vsup) | 3.14 |
| Number of Words | 137438953472 |
| Number of Words Code | 128000000000 |
| Memory IC Type | FLASH MODULE |
| Parallel/Serial | SERIAL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Delkin Devices MB1HFQQFZ-80000-2 to view detailed technical specifications.
No datasheet is available for this part.