The Delock 66025 is a 2-position SPST DIP switch with a raised slide actuator. It features a termination style of PC pins and a body orientation of straight. The switch is rated for a maximum current of 0.025A at 24VDC and has a maximum DC voltage rating of 24V. It is designed for through-hole mounting and has a terminal pitch of 2.54mm. The operating temperature range is from -20°C to 85°C.
Delock 66025 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Number of Positions | 2 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Delock 66025 to view detailed technical specifications.
No datasheet is available for this part.