This 10-position SPST DIP switch features a raised slide actuator and is rated for 24VDC with a maximum current of 0.025A. It has a package type of DIP and is designed for through-hole mounting. The switch operates within a temperature range of -20 to 85°C.
Delock 66163 technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Delock 66163 to view detailed technical specifications.
No datasheet is available for this part.