SPST DIP switch featuring a 3-position piano actuator and PC pin termination for through-hole mounting. Rated for 0.025A at 24VDC, this straight-body switch offers a mechanical life of 2000 cycles with a 2.54mm terminal pitch. Operating within a temperature range of -40°C to 85°C, it provides reliable ON/OFF switching functionality.
Delock 66414 technical specifications.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Piano |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.025@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 2000Cycles |
| Number of Positions | 3 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Delock 66414 to view detailed technical specifications.
No datasheet is available for this part.