
Automotive Connectors 32P M LT BLUE CN ASY MP 100 SERIES 5AMPS
Delphi 12110323 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Current Rating | 5A |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 480 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 100 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 12110323 to view detailed technical specifications.
No datasheet is available for this part.