
This 3-position female crimp connector is part of the Series 150.2 from Delphi. It features a black color and is designed for crimp termination. The operating temperature range is from -40°C to 125°C. The connector is RoHS compliant and available in bulk packaging with 2500 units per package.
Delphi 12162181 technical specifications.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150.2 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Delphi 12162181 to view detailed technical specifications.
No datasheet is available for this part.
