Delta Electronics 01IB2D technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | IB |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Delta Electronics 01IB2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.