Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. This passive component effectively suppresses electromagnetic interference and radio frequency interference on power lines. Features a compact form factor with dimensions of 33.78mm in length and 19.56mm in height.
Delta Electronics 03DBAW5 technical specifications.
| Length | 33.78 |
| Manufacturer Series | 03DBAW5 |
| Height | 19.56 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 03DBAW5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.