Delta Electronics 03ME3GA(S) technical specifications.
| Type | Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 150K to 30000KHz |
| Max Current Rating | 3A |
| Max Voltage Rating | 250 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Delta Electronics 03ME3GA(S) to view detailed technical specifications.
No datasheet is available for this part.