The 0402HP-360EKTS is a general purpose inductor from Delta Electronics with a nominal inductance of 0.036uH and a DC resistance of 0.36 Ohm. It is designed for use in RF applications and has a maximum operating temperature of 125C. The inductor is a surface mount component with a 0402 package size and is available in a dual-ended terminal configuration. It has a minimum operating temperature of -55C and a self resonance frequency of 2800kHz. The inductor is not shielded and has a quality factor of at least 59 at the nominal inductance value.
Delta Electronics 0402HP-360EKTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.036 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.36 |
| Rated Current-Max | 0.48 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2800 |
| Manufacturer Series | 0402HP |
| Quality Factor-Min (at L-nom) | 59 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 0402HP-360EKTS to view detailed technical specifications.
No datasheet is available for this part.