The 0402HP-9N5EHTS is a surface mount general purpose inductor from Delta Electronics. It has a nominal inductance of 0.0095uH and a minimum quality factor of 64. The inductor is rated for a maximum current of 1.4A and operates at a test frequency of 250kHz. It has a DC resistance of 0.08 and a self resonance frequency of 4700. The inductor is not shielded and is suitable for RF applications. It is available in a 0402 package and has a maximum operating temperature of 125 degrees Celsius.
Delta Electronics 0402HP-9N5EHTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 3 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0095 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 1.4 |
| Test Frequency | 250 |
| Self Resonance Frequency | 4700 |
| Manufacturer Series | 0402HP |
| Quality Factor-Min (at L-nom) | 64 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 0402HP-9N5EHTS to view detailed technical specifications.
No datasheet is available for this part.