This 0402 Chip inductor from Delta Electronics features a general purpose design with a nominal inductance of 100nH and a minimum quality factor of 22 at the nominal inductance. It has a DC resistance of 2.5mΩ and a maximum rated current of 0.03A. The inductor operates over a temperature range of -40°C to 125°C and is suitable for RF applications. It is not shielded and has a self-resonance frequency of 1.16 GHz at a test frequency of 250 MHz.
Delta Electronics 0402HS-101EJTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.03 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1.16 |
| Manufacturer Series | 0402HS |
| Quality Factor-Min (at L-nom) | 22 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 0402HS-101EJTS to view detailed technical specifications.
No datasheet is available for this part.