The 0402HS-1N8EJTS is a surface mount fixed inductor from Delta Electronics with a type of RF Chip and wirewound technology. It features an unshielded protection style and ceramic core material. The inductor has a nominal inductance of 0.0018uH with a tolerance of 5% and is tested at a frequency of 250MHz. It can handle a maximum DC current of 1.04A and has a maximum DC resistance of 0.07 ohms. The inductor is designed for operation over a temperature range of -40 to 125 degrees Celsius.
Delta Electronics 0402HS-1N8EJTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 1.04A |
| Max DC Resistance | 0.07Ohm |
| Minimum Quality Factor | 16 |
| Minimum Self Resonant Frequency | 11300MHz |
| Case Size | 0402 |
| Product Length | 1.27mm |
| Height | 0.61mm |
| Product Depth | 0.76mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics 0402HS-1N8EJTS to view detailed technical specifications.
No datasheet is available for this part.