The 0402HS-510EKTS is a general purpose inductor with a nominal inductance of 51uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The inductor is rated for a maximum current of 0.1A and has a DC resistance of 0.82 ohms. It is suitable for use in RF applications and is available in a 0402 package type.
Delta Electronics 0402HS-510EKTS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 51 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.82 |
| Rated Current-Max | 0.1 |
| Test Frequency | 250 |
| Self Resonance Frequency | 1.75 |
| Manufacturer Series | 0402HS |
| Quality Factor-Min (at L-nom) | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Delta Electronics 0402HS-510EKTS to view detailed technical specifications.
No datasheet is available for this part.