This 0402 surface mount wirewound inductor features a ceramic core material and unshielded protection style. It has an inductance of 0.0075uH with a tolerance of 10% and is tested at 250MHz. The maximum DC current is 0.68A and the maximum DC resistance is 0.104. The inductor operates between -40°C and 125°C.
Delta Electronics 0402HS-7N5EKTS technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.68A |
| Max DC Resistance | 0.104Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0402 |
| Product Length | 1.27mm |
| Height | 0.61mm |
| Product Depth | 0.76mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Delta Electronics 0402HS-7N5EKTS to view detailed technical specifications.
No datasheet is available for this part.