Delta Electronics 04NB3M technical specifications.
| Type | EMI Filtered |
| Number of Contacts | 3 |
| Gender | M |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Ports | 1 |
| Operating Frequency | 150K to 30000KHz |
| Additional Hardware | Switch/Fuse |
| Max Current Rating | 4A |
| Max Voltage Rating | 250 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Delta Electronics 04NB3M to view detailed technical specifications.
No datasheet is available for this part.